Desco 45050 technical specifications.
| Package/Case | Molded |
| Lead Free | Lead Free |
| Max Operating Temperature | 68°C |
| Min Operating Temperature | 154°C |
| Packaging | Bulk |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 45050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.