Antistatic polyimide tape, gold colored, designed for high-temperature applications up to 300°C. Features a 0.0024-inch thickness and 0.5-inch width, wound on a 3-inch paper core for convenient handling. This lead-free tape offers a total length of 108 feet per roll, packaged individually.
Desco 47027 technical specifications.
| Color | Gold |
| Lead Free | Lead Free |
| Length | 108foot |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | 572°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Thickness | 0.0024inch |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 47027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.