Desco 47554 technical specifications.
| Package/Case | 125 |
| Features | Moisture Resistant |
| Height | 1inch |
| Lead Free | Lead Free |
| Length | 21.5inch |
| Material | Polypropylene |
| Mount | Desktop |
| Weight | 1lb |
| Width | 18inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 47554 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.