The SCS 497ABG Electronic Service Vacuum is a self-contained, portable unit designed for high-efficiency cleanups of electronic equipment. It is specifically engineered to remove toner and dust while providing ESD protection for sensitive components. The vacuum features a one-horsepower motor and includes a dissipative hose and accessories that drain electrostatic charges to ground when connected to a grounded electrical outlet. It operates on 220/240 VAC power and comes equipped with a European power plug.
Desco 497ABG technical specifications.
| Voltage Rating | 220/240VAC |
| Frequency | 50/60Hz |
| Current Rating | 4.25A |
| Motor Power | 1HP |
| Suction | 51in./H2O |
| Product Length | 17.8in |
| Product Width | 7.8in |
| Product Height | 9.3in |
| Weight | 11lbs |
| Hose Length | 7ft |
| Power Cord Length | 8ft |
| Safety | cULus |
| Regional | CE |
| Regional | EAC |
| Esd Standard | ANSI/ESD S20.20 |
Download the complete datasheet for Desco 497ABG to view detailed technical specifications.
No datasheet is available for this part.