The SCS 497AJN is a self-contained, portable electronic service vacuum designed for the high-efficiency cleanup of business equipment, specifically for removing toner and dust. It features a one-horsepower, six-amp motor and is fully ESD-safe, constructed with a conductive housing and dissipative attachments to eliminate electrostatic charges when grounded through its power cord. The unit is designed for field service portability with a detachable power cord and a storage compartment within the lid for all included accessories such as the hose, wand, and various nozzles.
Desco 497AJN technical specifications.
| Voltage Rating | 120VAC |
| Current Rating | 6.0A |
| Frequency | 50/60Hz |
| Motor Power | 1HP |
| Suction | 51inches H2O |
| Length | 17.8inches |
| Width | 7.8inches |
| Height | 9.3inches |
| Weight | 11lbs |
| Hose Length | 7feet |
| Power Cord Length | 8feet |
| Safety Certification | cULus |
| Esd Standard | ANSI/ESD S20.20 |
| ECCN | EAR99 |
| REACH | REACH Unaffected |
| International Safety | EAC |
Download the complete datasheet for Desco 497AJN to view detailed technical specifications.
No datasheet is available for this part.