Desco 57010 technical specifications.
| Lead Free | Not Applicable |
| Material | Polypropylene |
| Mount | Box |
| Package Quantity | 1 |
| Series | Protektive Pak® |
| RoHS | Compliant |
Download the complete datasheet for Desco 57010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.