Desco 60500 technical specifications.
| Approvals | UL, CE |
| Package/Case | Metal |
| Height | 170mm |
| Input Offset Voltage (Vos) | 15V |
| Lead Free | Lead Free |
| Load Current | 200mA |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Chargebuster Jr |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Desco 60500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.