Desco 66040 technical specifications.
| Body Material | Rubber |
| Color | Blue |
| Lead Free | Lead Free |
| Length | 3m |
| Material | Rubber |
| Mount | External |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Statfree T2™ |
| Shape | Rectangular |
| Thickness | 0.06inch |
| Width | 0.61m |
| RoHS | Compliant |
Download the complete datasheet for Desco 66040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
