Desco 66050 technical specifications.
| Body Material | Rubber |
| Color | Grey |
| Lead Free | Lead Free |
| Length | 36inch |
| Material | Rubber |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Statfree T2™ |
| Shape | Rectangular |
| Size | 36inch |
| Thickness | 0.06inch |
| Width | 24inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 66050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
