Desco 66057 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Length | 36inch |
| Material | Rubber |
| Series | Statfree T2™ |
| Shape | Rectangular |
| Size | 36inch |
| Weight | 0.43lb |
| Width | 24inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 66057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
