Desco 66060 technical specifications.
| Color | Beige |
| Lead Free | Lead Free |
| Material | Rubber |
| Series | Statfree® |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Desco 66060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.