Desco 66065 technical specifications.
| Color | Beige |
| Lead Free | Not Applicable |
| Material | Rubber |
| Series | Statfree® |
| Shape | Rectangular |
| RoHS | Not Compliant |
Download the complete datasheet for Desco 66065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.