Desco 66086 technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Material | Rubber |
| Mount | External |
| Series | Statfree T2™ |
| Shape | Rectangular |
| Width | 914mm |
| RoHS | Compliant |
Download the complete datasheet for Desco 66086 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
