Desco 66100 technical specifications.
| Color | Grey |
| Lead Free | Not Applicable |
| Length | 3m |
| Material | Rubber |
| Series | Statfree T2™ |
| Shape | Rectangular |
| Width | 48inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 66100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
