Desco 66110 technical specifications.
| Color | Blue, Beige |
| Lead Free | Contains Lead |
| Length | 40foot |
| Material | Rubber |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Statfree T2™ |
| Shape | Rectangular |
| Thickness | 0.06inch |
| Width | 2.5foot |
| RoHS | Compliant |
Download the complete datasheet for Desco 66110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
