Desco 66123 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Material | Rubber |
| Package Quantity | 1 |
| Series | Statfree T2™ |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Desco 66123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
