ROLL, STATFREE B2, VINYL, 2LARER DARK BLUE .060INX 48INX50FT
Desco 66163 technical specifications.
| Color | Blue |
| Material | Vinyl |
| Series | Statfree B2™ |
| Shape | Rectangular |
| Width | 1.22m |
| RoHS | Compliant |
Download the complete datasheet for Desco 66163 to view detailed technical specifications.
No datasheet is available for this part.