Desco 66165 technical specifications.
| Color | Blue |
| Material | Vinyl |
| Series | Statfree B2™ |
| Shape | Rectangular |
| Thickness | 0.06inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 66165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.