Desco 66166 technical specifications.
| Color | Blue |
| Material | Vinyl |
| Package Quantity | 1 |
| Series | Statfree B2™ |
| Shape | Rectangular |
| Width | 610mm |
| RoHS | Compliant |
Download the complete datasheet for Desco 66166 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.