Desco 66172 technical specifications.
| Color | Green |
| Length | 50foot |
| Material | Vinyl |
| Series | Statfree B2™ |
| Shape | Rectangular |
| Thickness | 0.06inch |
| Width | 2.5foot |
| RoHS | Not Compliant |
Download the complete datasheet for Desco 66172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.