Desco 66177 technical specifications.
| Color | Green |
| Length | 1.83m |
| Material | Vinyl |
| Series | Statfree B2™ |
| Shape | Rectangular |
| Thickness | 1.52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Desco 66177 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.