Anti-Static Control Products DUAL LAYER RUBB MAT .060X30X72 LT BLUE
Desco 66214 technical specifications.
| Color | Blue |
| Material | Rubber |
| Shape | Rectangular |
| Width | 30inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 66214 to view detailed technical specifications.
No datasheet is available for this part.