Desco 66221 technical specifications.
| Color | Blue |
| Material | Rubber |
| Shape | Rectangular |
| Width | 36inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 66221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.