Desco 66223 technical specifications.
| Color | Grey |
| Material | Rubber |
| Shape | Rectangular |
| Width | 24inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 66223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.