Desco 66226 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Length | 6foot |
| Material | Rubber |
| Package Quantity | 1 |
| Shape | Rectangular |
| Thickness | 0.06inch |
| Width | 2.5foot |
| RoHS | Compliant |
Download the complete datasheet for Desco 66226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.