Desco 68102 technical specifications.
| Color | White, Pink |
| Lead Free | Lead Free |
| Length | 6inch |
| Material | Polyester, Nylon |
| RoHS | Compliant |
Download the complete datasheet for Desco 68102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.