Desco 7001012 technical specifications.
| Type | Bag |
| Material | Aluminized Polyester/Polyethylene |
| Product Length | 304.8mm |
| Product Width | 254mm |
| Height | 0.09mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Desco 7001012 to view detailed technical specifications.
No datasheet is available for this part.