Desco 73507 technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Material | Polyester |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Desco 73507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.