Desco 73653 technical specifications.
| Gender | Male |
| Lead Free | Lead Free |
| Material | Polyester |
| Series | Statshield® |
| RoHS | Compliant |
Download the complete datasheet for Desco 73653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.