Desco 73700 technical specifications.
| Color | Blue |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Polyester |
| Series | Statshield® Smocks |
| RoHS | Compliant |
Download the complete datasheet for Desco 73700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.