Desco 73760 technical specifications.
| Color | Blue |
| Gender | Male |
| Lead Free | Contains Lead |
| Material | Polyester |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Statshield® |
| RoHS | Compliant |
Download the complete datasheet for Desco 73760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
