Desco 73834 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Material | Polyester |
| Package Quantity | 1 |
| Series | Statshield® |
| RoHS | Compliant |
Download the complete datasheet for Desco 73834 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.