Desco 73911 technical specifications.
| Color | Orange |
| Gender | Male |
| Material | Polyester, Nylon |
| Series | Statshield® |
| RoHS | Not Compliant |
Download the complete datasheet for Desco 73911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.