Desco 79276 technical specifications.
| Color | Yellow, Clear |
| Lead Free | Lead Free |
| Length | 216foot |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 14°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Thickness | 0.0024inch |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 79276 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.