Desco 81204 technical specifications.
| Color | Clear |
| Lead Free | Not Applicable |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | 50°C |
| Packaging | Roll |
| Thickness | 0.061mm |
| RoHS | Not Compliant |
Download the complete datasheet for Desco 81204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.