Desco 81250 technical specifications.
| Color | Natural, Clear |
| Lead Free | Lead Free |
| Length | 118foot |
| Material | Vinyl |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 140°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Thickness | 0.0019inch |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 81250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
