Desco 81260 technical specifications.
| Color | Natural, Red, Clear |
| Lead Free | Lead Free |
| Length | 180foot |
| Material | Vinyl, Rubber |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -32°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Thickness | 0.178mm |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 81260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.