
Anti-static tape, 0.5-inch width and 108-foot length, crafted from durable vinyl and polyamide. Features a gold color and a maximum operating temperature of 260°C, with a minimum operating temperature of 500°C. This lead-free tape is supplied in bulk packaging.
Desco 81271 technical specifications.
| Color | Gold |
| Lead Free | Lead Free |
| Length | 108foot |
| Material | Vinyl, Polyamide |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | 500°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Thickness | 0.061mm |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 81271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
