
ESD high-temperature polyimide tape on a plastic core, featuring a gold color and a thickness of 0.0024 inches. This tape offers a width of 0.75 inches and a length of 108 feet, with a maximum operating temperature of 260°C. Constructed from vinyl and polyamide materials, it is lead-free and supplied on a roll.
Desco 81272 technical specifications.
| Color | Gold |
| Lead Free | Lead Free |
| Length | 108foot |
| Material | Vinyl, Polyamide |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | 500°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Thickness | 0.0024inch |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 81272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
