Desco 81282 technical specifications.
| Length | 203mm |
| Material | Stainless Steel |
| Package Quantity | 1 |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for Desco 81282 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.