Desco 81800 technical specifications.
| Color | Yellow |
| Lead Free | Lead Free |
| Length | 54foot |
| Material | Vinyl |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 81800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
