Desco 82063 technical specifications.
| Color | Brown |
| Lead Free | Not Applicable |
| Material | Vinyl |
| Series | Statfree S™ |
| Shape | Rectangular |
| RoHS | Not Compliant |
Download the complete datasheet for Desco 82063 to view detailed technical specifications.
No datasheet is available for this part.