Desco 82064 technical specifications.
| Color | Grey |
| Lead Free | Not Applicable |
| Material | Vinyl |
| Mount | External |
| Series | Statfree S™ |
| Shape | Rectangular |
| RoHS | Not Compliant |
Download the complete datasheet for Desco 82064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.