Desco 82068 technical specifications.
| Color | Black |
| Lead Free | Not Applicable |
| Material | Rubber |
| Mount | External |
| Series | Statfree G2™ |
| Shape | Rectangular |
| Width | 1.2m |
| RoHS | Compliant |
Download the complete datasheet for Desco 82068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.