Desco 82101 technical specifications.
| Color | Grey |
| Length | 14inch |
| Mount | External |
| Reach SVHC Compliant | No |
| Shape | Rectangular |
| Thickness | 0.06inch |
| Width | 22inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 82101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.