Desco 91070 technical specifications.
| Approvals | UL |
| Body Material | Stainless Steel, Nylon, Glass |
| Color | Black |
| Lead Free | Lead Free |
| Lead Length | 6foot |
| Length | 1.83m |
| Material | Stainless Steel, Metal |
| Number of Conductors | 1 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Desco 91070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.