Desco 95041 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Cord Length | 6foot |
| Package Quantity | 1 |
| Resistance | 1MR |
| RoHS | Not Compliant |
Download the complete datasheet for Desco 95041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.