
Desco 95329 technical specifications.
| Color | Black |
| Cord Length | 15foot |
| Mount | Stud |
| Package Quantity | 1 |
| Resistance | 1MR |
| RoHS | Not Compliant |
Download the complete datasheet for Desco 95329 to view detailed technical specifications.
No datasheet is available for this part.
