Desco 97022 technical specifications.
| Package/Case | 100 |
| Color | Clear |
| Mount | Holder |
| Size | 11inch |
| RoHS | Not Compliant |
Download the complete datasheet for Desco 97022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.