Desco 98256 technical specifications.
| Package/Case | 120 |
| Lead Free | Lead Free |
| Max Input Voltage | 120V |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Operating Supply Voltage | 120V |
| Output Connector | Barrel Plug |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 6V |
| RoHS | Compliant |
Download the complete datasheet for Desco 98256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
